Vishay HFA16PB120PBF technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 27pF |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Output Current | 16A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 190A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time-Max | 30ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA16PB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.