Vishay HFA16TB120PBF technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 190A |
| Radiation Hardening | No |
| Reverse Recovery Time | 135ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA16TB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.