Vishay HFA16TB120S technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 27pF |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 190A |
| Mount | Surface Mount |
| Output Current | 16A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 135ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA16TB120S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
