Vishay HFA25TB60SPBF technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| Reverse Recovery Time-Max | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA25TB60SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.