Vishay HFA280NJ60D technical specifications.
| Package/Case | TO-244AB |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 92.71(Max) |
| Package Width (mm) | 20.32(Max) |
| Package Height (mm) | 23.55(Max) |
| Mounting | Screw |
| Jedec | TO-244AB |
| Type | Switching Diode |
| Configuration | Dual Series |
| Maximum Continuous Forward Current | 222A |
| Peak Non-Repetitive Surge Current | 800A |
| Peak Forward Voltage | 1.8@280AV |
| Peak Reverse Current | 40uA |
| Peak Reverse Recovery Time | 140ns |
| Maximum Power Dissipation | 625000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HFA280NJ60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.