
The HFA30PA60CPBF is a 600V 15A rectifier diode from Vishay, packaged in a TO-247AC through hole package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a reverse recovery time of 60ns and is RoHS compliant.
Vishay HFA30PA60CPBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 50pF |
| Package/Case | TO-247AC |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA30PA60CPBF to view detailed technical specifications.
No datasheet is available for this part.