
The HFA30PB120 is a 30A 1.2kV general purpose rectifier from Vishay, packaged in a TO-247-2 through hole package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead. It has a reverse recovery time of 170ns and a maximum surge current of 120A.
Vishay HFA30PB120 technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 27pF |
| Package/Case | TO-247-2 |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 170ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA30PB120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
