Vishay HFA30TA60CPBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 50pF |
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 19ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA30TA60CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.