Vishay HFA30TA60CSTRRP technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA30TA60CSTRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.