Vishay HFA320NJ40CPBF technical specifications.
| Package/Case | TO-244 |
| Forward Current | 321A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 12uA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA320NJ40CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.