Vishay HFA50PA60C technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 100pF |
| Package/Case | TO-247AC |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 225A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA50PA60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
