Vishay HFA60MC60C technical specifications.
| Average Rectified Current | 50A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA60MC60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
