The HFA75MB40C is a general purpose rectifier with an average rectified current of 75A and a maximum reverse voltage of 400V. It is packaged in a D-PSFM package type and is available in quantities of 10. The device has a reverse recovery time of 100ns and is not RoHS compliant. It is suitable for use in a variety of applications requiring a general purpose rectifier.
Vishay HFA75MB40C technical specifications.
| Average Rectified Current | 75A |
| Package/Case | D |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole, Radial |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA75MB40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.