Vishay HFU470KBFEF0KR technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Depth | 4.8mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HFU |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFU470KBFEF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.