Vishay HGZ121MBPEJ0KR technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.3mm |
| Dielectric | K2000 |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HGZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 8kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HGZ121MBPEJ0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.