Vishay HIK152KBJEJ0KR technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 9mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIK |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HIK152KBJEJ0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.