Vishay HIK561MBJEJ0KR technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Depth | 8.4mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HIK561MBJEJ0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.