Vishay HL-100-06Z-2-5% technical specifications.
| Diameter | 23.02mm |
| Inside Diameter | 12.7mm |
| Lead Length | 14.3mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 2R |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL-100-06Z-2-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
