Vishay HL-55-09Z 3 5% technical specifications.
| Height | 14.29mm |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 3R |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL-55-09Z 3 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.