
This 10.32mm diameter through-hole fixed resistor features a 1R resistance value with a 5% tolerance. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a SIL case and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Vishay HL01205Z1R000JJ technical specifications.
| Package/Case | SIL |
| Diameter | 10.32mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL01205Z1R000JJ to view detailed technical specifications.
No datasheet is available for this part.