
The HL Series 220R 5% Through-Hole Fixed Resistor features a SIL package with a diameter of 10.32mm and a length of 44.45mm. It operates over a temperature range of -55°C to 350°C and is available in bulk packaging. This resistor has a resistance value of 220 ohms and a tolerance of 5%. It is not RoHS compliant and is not radiation hardened.
Vishay HL01205Z220R0JJ technical specifications.
| Package/Case | SIL |
| Diameter | 10.32mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL01205Z220R0JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
