Vishay HL02002Z25R42JJ technical specifications.
| Package/Case | SIL |
| Diameter | 14.29mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25.42R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL02002Z25R42JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.