The HL02409Z2R000JJ is a 2R through-hole fixed resistor from Vishay, with a tolerance of 5% and an operating temperature range of -55°C to 350°C. It is available in bulk packaging and features a solder termination. The resistor is designed for use in high-temperature applications and is not radiation hardened.
Vishay HL02409Z2R000JJ technical specifications.
| Height | 14.29mm |
| Length | 31.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | HL FLAT |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL02409Z2R000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.