
The HL02409Z50R00JJ is a 50R 5% wire wound resistor with a ceramic package and radial termination. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging and is not RoHS compliant. It has a length of 63.5mm, a diameter of 30.16mm, and a depth of 14.29mm.
Vishay HL02409Z50R00JJ technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.29mm |
| Diameter | 30.16mm |
| Height | 14.29mm |
| Length | 63.5mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL02409Z50R00JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
