
The HL02506E10R00JE is a 10R 5% wirewound resistor from Vishay, packaged in a ceramic radial through-hole configuration. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a resistance tolerance of 5%. It is part of the HL series and utilizes wirewound technology.
Vishay HL02506E10R00JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 17.46mm |
| Height | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL02506E10R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.