
This 25R 5% wire wound resistor features a ceramic package with a radial termination and is lead free. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is available in a through-hole package with a diameter of 17.46mm and a height of 50.8mm, and a length of 50.8mm.
Vishay HL02506E25R00JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 17.46mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 25R |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL02506E25R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.