
This 3R, 5% wire wound resistor is packaged in a ceramic case with a tubular construction. It measures 17.46mm in diameter and 50.8mm in length and height. Operating temperature range is from -55°C to 350°C. The resistor is RoHS compliant and available in through-hole configuration.
Vishay HL02506E3R000JE technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Diameter | 17.46mm |
| Height | 50.8mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL02506E3R000JE to view detailed technical specifications.
No datasheet is available for this part.