
This 50 ohm, 5% tolerance, wire wound resistor is available in a through-hole package with a ceramic case. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is lead free and has a resistance of 50 ohms.
Vishay HL02506E50R00JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 17.46mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 50R |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL02506E50R00JE to view detailed technical specifications.
No datasheet is available for this part.