
This Vishay HL02506Z3R000JJ is a wirewound resistor with a resistance of 3 ohms and a tolerance of 5%. It has a maximum power dissipation of 25W and can operate between -55°C and 350°C. The resistor is packaged in a radial configuration and is available in bulk packaging. It is not RoHS compliant and contains lead.
Vishay HL02506Z3R000JJ technical specifications.
| Package/Case | Radial |
| Diameter | 17.46mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Brackets |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 8.66V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL02506Z3R000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.