Vishay HL03509Z10R00JJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL03509Z10R00JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.