Vishay HL03509Z150R0JJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 82.55mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL03509Z150R0JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.