
The HL03509Z75R00JJ is a 75R 5% through-hole fixed resistor from Vishay. It features a SIL package with a height of 14.29mm, length of 50.8mm, and width of 30.16mm. The resistor operates within a temperature range of -55°C to 350°C and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Vishay HL03509Z75R00JJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL03509Z75R00JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.