
This wirewound resistor features a ceramic package with a tubular construction, measuring 17.46mm in diameter and 101.6mm in height and length. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 100R with a 5% tolerance.
Vishay HL05006E100R0JE technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Diameter | 17.46mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL05006E100R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.