Vishay HL05006E10R00JE technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Diameter | 17.46mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL05006E10R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.