Vishay HL05006E200R0JE technical specifications.
| Max Operating Temperature | 350 |
| Min Operating Temperature | -55 |
| Package Length | 101.6 |
| Tolerance | 5 |
| Manufacturer Series | HL |
| Series | HL |
| Resistance | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.29.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HL05006E200R0JE to view detailed technical specifications.
No datasheet is available for this part.