
The HL05006E25R00JE is a wire wound resistor from Vishay with a resistance of 25 ohms and a tolerance of 5%. It has a ceramic package with a diameter of 17.46mm and a height of 101.6mm. The resistor is designed for through-hole mounting and has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C.
Vishay HL05006E25R00JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 17.46mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25R |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL05006E25R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.