
This 300 ohm, 5% wire wound resistor features a ceramic package and radial termination. It operates over a temperature range of -55°C to 350°C. The resistor is RoHS compliant and suitable for through-hole mounting.
Vishay HL05006E300R0JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 17.46mm |
| Height | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL05006E300R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.