
Vishay HL05006E3R000JE technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Diameter | 17.46mm |
| Height | 101.6mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL05006E3R000JE to view detailed technical specifications.
No datasheet is available for this part.