
This wirewound resistor has a resistance of 5 ohms and a tolerance of 5%. It is available in a ceramic package with a diameter of 17.46mm and a height of 101.6mm. The resistor operates within a temperature range of -55°C to 350°C. It is suitable for through-hole mounting.
Vishay HL05006E5R000JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 17.46mm |
| Height | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL05006E5R000JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.