Vishay HL05006Z1K000JJ technical specifications.
| Package/Case | Radial |
| Diameter | 17.46mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 224V |
| Weight | 1.484328oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL05006Z1K000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.