
The HL05006Z300R0JJ is a through-hole fixed resistor from Vishay with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a resistance of 300 ohms with a tolerance of 5%. The resistor is packaged in a SIL case with a diameter of 17.46mm and a length of 101.6mm. It is not RoHS compliant.
Vishay HL05006Z300R0JJ technical specifications.
| Package/Case | SIL |
| Diameter | 17.46mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 300R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL05006Z300R0JJ to view detailed technical specifications.
No datasheet is available for this part.