
The HL05006Z7K500JJ is a through-hole fixed resistor from Vishay with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is packaged in bulk and features a solder termination. The resistor has a resistance of 7.5kΩ with a tolerance of 5%. It is not RoHS compliant and is not radiation hardened.
Vishay HL05006Z7K500JJ technical specifications.
| Package/Case | SIL |
| Diameter | 17.46mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 7.5kR |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL05006Z7K500JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.