The HL05509Z1K300JJ is a through-hole fixed resistor from Vishay with a resistance of 1.3kR and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is available in a 88.9mm length and 14.29mm height, with a width of 30.16mm. It is not RoHS compliant.
Vishay HL05509Z1K300JJ technical specifications.
| Height | 14.29mm |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.3kR |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL05509Z1K300JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.