This through-hole fixed resistor features a tubular construction with a ceramic package and lug termination. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is available in a bulk packaging quantity of one and is not RoHS compliant. It measures 30.16mm in diameter and 30.16mm in width, with a length of 120.65mm and a depth of 14.29mm. The resistor has a resistance of 1R with a tolerance of 5%.
Vishay HL05509Z1R000JJ technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.29mm |
| Diameter | 30.16mm |
| Height | 14.29mm |
| Length | 120.65mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | HL FLAT |
| Termination | Lug |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL05509Z1R000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.