The HL FLAT Fixed Resistor is a through-hole ceramic tubular resistor with a resistance of 25 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is not RoHS compliant.
Vishay HL05509Z25R00JJ technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.29mm |
| Diameter | 30.16mm |
| Height | 14.29mm |
| Length | 120.65mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25R |
| RoHS Compliant | No |
| Series | HL FLAT |
| Termination | Lug |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL05509Z25R00JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.