
The HL05509Z30R00JJ is a through-hole fixed resistor from Vishay with a resistance of 30 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a SIL package case with dimensions of 14.29mm in height, 88.9mm in length, and 30.16mm in width.
Vishay HL05509Z30R00JJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | HL FLAT |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL05509Z30R00JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.