
The HL05509Z68R00JJ is a 68R 5% through-hole fixed resistor from Vishay. It has a SIL package and is available in bulk packaging. The resistor operates over a temperature range of -55°C to 350°C. It is not RoHS compliant and is not radiation hardened.
Vishay HL05509Z68R00JJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL05509Z68R00JJ to view detailed technical specifications.
No datasheet is available for this part.