Vishay HL05509Z75R00JJ technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.29mm |
| Height | 14.29mm |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Lug |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL05509Z75R00JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.