
The HL05509ZR5000JJ is a fixed resistor from Vishay with a resistance of 500mR and a tolerance of 5%. It has a package type of SIL and is available in bulk packaging. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Vishay HL05509ZR5000JJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL05509ZR5000JJ to view detailed technical specifications.
No datasheet is available for this part.