
The HL09509Z620R0JJ is a fixed resistor from Vishay with a resistance of 620 ohms and a tolerance of 5%. It is available in a SIL package with dimensions of 152.4mm in length, 14.29mm in height, and 30.16mm in width. The resistor operates over a temperature range of -55°C to 350°C and is not RoHS compliant.
Vishay HL09509Z620R0JJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 620R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL09509Z620R0JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.